Teng SC04 Flight Style Carry Case Kit, 100 Piece

Extended range
Order Code:

97-3721

Brand: Teng MPN: SC04 EAN-13: 5020385010536
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £775.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Teng Tools Flight Style Carry Case Kit is a fully portable tool kit supplied in a hard-wearing flight style carrying case complete with suspension wheels, retractable handle and combination lock. The kit includes 7 Teng Tools TC trays:

TT1236 Metric Combination Spanner Set, 12 Piece:
12 x Spanners: 8-19mm

TT917N Mega Drive Screwdriver Set, 7 Piece:
3 x Slotted: 3x75, 5x75 and 6x100mm;
3 x Phillips: PH0x75mm, PH1x75mm, PH2x100mm;
1 x Pozidriv: PZ2x100mm

TT440-T Pliers Set, 4 Piece:
1 x Side Cutter 6in; 1 x Combination 7in; 1 x Long Nose 8in; 1 x Water Pump 10in

SCPS01E Service Tool Set, 6 Piece:
1 x Tape Measure 3m; 1 x Hacksaw Frame 12in; 1 x Utility Knife; 1 x Power Grip Pliers 10in; 1 x Adjustable Wrench 8in; 1 x Engineers Hammer 500g

TT1435 1/4in Drive Regular/Deep Metric Socket Set, 35 Piece:
11 x 6-Point Regular Sockets: 4-13mm;
6 x 6-Point Deep Sockets: 6-13mm;
11 x 1/4in Hex Bits: TPX10, TPX15, TPX20, 5mm Hex, 6mm Hex, PH1, PH2, PZ1, PZ2, Flat: 4mm and 5.5mm;
1 x 1/4in Drive Quick-Release, Flip Reverse Ratchet; 1 x Universal Joint; 2 x Extension Bars: 2 and 4in; 1 x 1/4in Drive Coupler Adaptor; 1 x 3/8in Female/1/2in Male T-Bar Adaptor; 1 x 1/4in Drive Spinner Handle Extension with Power Drive 6in

TT3819 3/8in Drive Regular Metric Socket Set, 19 Piece:
13 x Regular 6-Point Sockets: 8-22mm; 1 x 3/8in Drive Pro Ratchet; 1 x 3/8in Drive Universal Joint; 1 x 3/8in Drive Wobble Extension 3in; 1 x 3/8in Drive Rotating Spinner Handle 10in; 1 x 3/8in Drive 1/2in F - 3/8in M T-Bar Adaptor; 1 x 3/8in Drive Coupler Adaptor

TT1218 1/2in Drive Regular Metric Socket Set, 17 Piece:
12 x 1/2in Regular 12-Point Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24mm;
1 x Ratchet; 1 x Universal Joint; 2 x Extensions: 2.5 and 6in; 1 x 3/8in F:1/2in M T-Bar Adaptor


Type Tool kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot