Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £69.64 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Teng Tools set consists of 6 fibre-reinforced ratcheting offset spanners. The spanners are double ended, with a different size at each end. The 12-point heads are offset at a 25 degree angle, allowing better access. The ratchets have a reversible action, allowing tightening/loosening in both directions.
Manufactured from strong chrome vanadium steel with a satin finish.
Supplied in case with a removable hinged, click lock lid for use as an individual set or part of Teng Tools tool storage systems.
The TTRORS set contains Ratchet Ring Spanners in the following metric sizes:
6 x 8mm, 7 x 9mm, 10 x 13mm, 12 x 14mm, 17 x 19mm and 21 x 22mm.
Type | Spanner set |
---|
To use this facility please Sign In.
Sign In