Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £60.48 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Teng Tools Mega Bite range of pliers have been designed to ensure the highest quality and optimum functionality. The overall length of the pliers gives a maximum leverage to suit the pliers' function. The pliers are made from high Carbon Steel, with Titanium coated joints for excellent strength and durability. For a comfortable grip, the pliers have vinyl coated handles.
Supplied in a storage tray. Contents:
1 x Inner/Straight Circlip Plier Capacity 12-65mm.
1 x Inner/Bent Circlip Plier Capacity 12-65mm.
1 x Outer/Straight Circlip Plier Capacity 10-40mm.
1 x Outer/Bent Circlip Plier Capacity 10-40mm.
Specification
Dimensions: 265 x 142 x 50mm.
Weight: 1.0kg.
Type | Pliers set |
---|
To use this facility please Sign In.
Sign In