Teng TT6508RF Flexible Ratchet Spanner Set, 8 Piece

Standard range
Order Code:

97-4067

Brand: Teng MPN: TT6508RF EAN-13: 5020385043244
Qty Unit Price (Ex VAT)
1+ £177.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Teng TT6508RF Flexible Ratchet Spanner Set is supplied in a unique Teng Tools TC tray, which can be used either on its own, or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints, which enable different TC trays to be locked together and used as trays in Teng Tools toolboxes and roller cabinets. All of the tools in the set have their own individual place, so tools can easily be identified.

Contains a selection of the most popular sizes, with a combined ring/open end and a 12-point ring ratchet with 180° flexible joint. Same size at both ends with the open end offset at a 13° angle. Made from chrome vanadium with a satin finish.

Specification:

Sizes: 8, 10, 11, 12, 13, 14, 17 and 19mm
Tray Dimensions: 265 x 142 x 50mm
Weight: 1.1kg


Type Spanner set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot