Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Teng Tools set consists of a CP50 crimping tool with slots for crimping red, blue and yellow terminals and cutters for bolts and wire. Also included in the assortment are 120 terminals of varying types coloured red and blue.
Supplied in storage tray.
Specifications:
Dimensions : 265mm x 142mm x 50mm.
Weight : 0.6Kg.
Contents :
1 x Multi-function CP50 crimping tool.
20 x red #6 ring terminals.
20 x blue #8 spade terminals.
20 x red butt connectors.
20 x blue butt connectors.
20 x blue 6.3 x 0.8mm female connectors.
20 x blue 6.3 x 0.8mm male connectors.
Type | Pliers set |
---|
To use this facility please Sign In.
Sign In