Christmas Opening Hours and Delivery Dates here

tesa 04333-00019-02 Precision Sensitive Masking Tape pink 50m x 30mm

Order Code:

07-6270

Brand: tesa MPN: 04333-00019-02 EAN-13: 4042448280992
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The tesa PRECISION SENSITIVE masking tape is specially designed for delicate surfaces, featuring dimensions of 50 metres in length and 30 millimetres in width. Its light pink colour provides excellent visibility for precise applications, making it ideal for detailed painting and decorating tasks. This high-quality paper adhesive tape is perfect for use in painting, as well as picture framing and other sensitive surface projects.
Type Masking tape
Width 30mm
Length 50m
Colour Light pink
Thickness 0.08mm
Adhesive tape features Suitable for basic and untreated surfaces
Adhesive type Acrylic
Breakout force 32 N/10 mm
Carrier material Washi
Dimensions (L x W) 50 m x 30 mm
Misc Attribute PRECISION SENSITIVE
Series Präzisionskrepp®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot