Christmas Opening Hours and Delivery Dates here
tesa 04671-00052-10 tesaband 4671 Cloth Tape neon green 25mx19mm 1pc

Image Representative of Range

tesa 04671-00052-10 tesaband 4671 Cloth Tape neon green 25mx19mm 1pc

Order Code:

07-6340

Brand: tesa MPN: 04671-00052-10 EAN-13: 4042448165602
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
150 available to back orderBack-order availability date - 14/01/2026

The tesa cloth tape tesaband® 4671 in neon green is a durable adhesive tape measuring 25 metres in length and 19mm in width. Known for its strong fabric construction, it is ideal for repairs, bundling, and sealing tasks. This tape is commonly used in various applications, including household fixes and professional settings like theatre and event setups.
Type Cloth tape
Width 19mm
Length 25m
Colour Neon green
Thickness 0.28mm
Adhesive type Natural rubber
Breakout force 70 N/10 mm
Carrier material Acrylic coated rayon fabric
Dimensions (L x W x H) 25 m x 19 mm x 25 m
Height 25m
Material Natural rubber
Rack size 483 mm (19")
Series tesaband® 4671

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot