tesa® 05696 Extra Strong Carpet Tape 50mm x 25m

Standard range
Order Code:

51-6759

Brand: tesa MPN: 05696-00010-00 EAN-13: 4005800222122
  • Quickly find another product in this range by Length:

    5m 25m
Qty Unit Price (Ex VAT)
1+ £19.39
5+ £17.95
10+ £16.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 9 days

The Tesa® 05696 Flooring Carpet Tape Extra Strong Hold 50mm x 25m is extremely durable and especially designed for hard-wearing floor coverings and covered outdoor areas.


  • Suitable for all carpets and PVC flooring
  • Extra-strong double-sided adhesive
  • Can also be used with underfloor heating and in damp rooms
  • Easy to tear by hand
  • Type Carpet tape
    Colour/Pattern Transparent
    Length 25m
    Material N/A
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot