Christmas Opening Hours and Delivery Dates here

tesa 40581-00000-00 MOON grey toilet brush holder Adhesive metal

Order Code:

07-6498

Brand: tesa MPN: 40581-00000-00 EAN-13: 4063565127380
Qty Unit Price (Ex VAT)
1+ £45.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

tesa's Moon Grey toilet brush and holder offers a sleek adhesive metal design. It features durable construction, ensuring long-lasting use. The product is ideal for maintaining cleanliness and organisation in modern bathrooms.
Type Toilet brush and holder
Depth 112mm
Dimensions (W x H x D) 145 x 379 x 112 mm
Height 379mm
Material Metal
Mounting Type Adhesive
Width 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot