Christmas Opening Hours and Delivery Dates here

tesa 40584-00000-00 MOON soap dispenser 200ml matt grey glass satin

Order Code:

07-6501

Brand: tesa MPN: 40584-00000-00 EAN-13: 4063565127410
Qty Unit Price (Ex VAT)
1+ £30.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

tesa's MOON GREY soap dispenser is a sleek, matt grey device made from satin glass, offering a 200 ml capacity. Its modern design and reliable dispensing make it ideal for contemporary bathroom or kitchen settings. The dispenser is suitable for both domestic and commercial use.
Type Soap dispenser
Capacity 200ml
Height 171mm
Length 70mm
Material Metal
Width 119mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot