tesa 51608 Polyester Fleece Cable Harnessing Tape Manual Unwind 15mm x 15m

Standard range
Order Code:

87-6434

Brand: tesa MPN: 51608-00006-00 EAN-13: 4005800084256
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched same dayAdditional quantity lead time 7 days

Polyester fleece tape from Tesa® ideal for cable harnessing and bundling particularly in the passenger compartment of vehicles. This tape combines effective noise damping, abrasion resistance and bundling strength while keeping harnesses flexible.


  • Flexible and smooth
  • Tear resistant
  • Stable unwind force
  • Resistant to ageing
  • Strong adhesion
  • Hand tearable so ideal for manual application
  • Supplied on reel of 15m
  • Width 15mm
  • Thickness 280µm
  • Tensile strength 40N/cm
  • Temperature range -40 to +105°C
  • Manufacturer's part 51608-00006-00
Type Cable harnessing tape
Length 15m
Material Polyester
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot