tesa® 55587 Anti Slip Tape - Transparent - 25mm x 5m

Standard range
Order Code:

51-7090

Brand: tesa MPN: 55587-00000-00 EAN-13: 4042448101617
  • Quickly find another product in this range by Colour/Pattern:

    Black Transparent
Qty Unit Price (Ex VAT)
1+ £11.54
5+ £10.30
10+ £9.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 available to back orderBack-order availability date - 11/01/2025

This Tesa® 55587 Transparent Anti-Slip Tape is extremely stable and loadable. Despite its extra powerful adhesion force, it can be torn to length by hand. It is cleaning resistant, water-proof (also salt-water), UV-resistant and ideal for stairs, pavements, ramps, boats, wet areas, swimming pools, PKW-trailer, skateboards etc.


  • Can be torn to length by hand
  • Extremely strong and durable tape
  • Very strong adhesion
  • Resistant to water, temperature, UV and cleaning agents
  • Tape width: 25mm
  • Reel length: 5m
Type Anti-slip tape
Colour/Pattern Transparent
Length 25mm
Width 5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot