tesa® 55729 Double Sided Carpet Tape 50mm x 5m

Standard range
Order Code:

51-6700

Brand: tesa MPN: 55729-00017-11 EAN-13: 4042448388384
  • Quickly find another product in this range by Length:

    5m 10m 25m
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 12/02/2025

The Tesa® 55729 Double Sided Carpet Tape 50mm x 5m is a special reinforced flooring tape suitable for many kinds of sensitive surfaces and is removable without leaving residues.


  • Textile reinforced
  • Easy to tear by hand
  • Double-sided adhesive
  • For fixation of all carpet and PVC flooring materials
  • Sticks to many types of floor and is removable without leaving residue
  • Type Carpet tape
    Colour/Pattern Transparent
    Length 5m
    Material N/A
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot