tesa® 55735 Double Sided Carpet Tape 50mm x 25m

Standard range
Order Code:

51-6702

Brand: tesa MPN: 55735-00014-00 EAN-13: 4005800222283
  • Quickly find another product in this range by Length:

    5m 10m 25m
Qty Unit Price (Ex VAT)
1+ £30.16
5+ £27.04
10+ £25.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 9 days

The Tesa® 55735 Double Sided Carpet Tape 50mm x 25m is a special reinforced flooring tape suitable for many kinds of sensitive surfaces and is removable without leaving residues.


  • Textile reinforced
  • Easy to tear by hand
  • Double-sided adhesive
  • For fixation of all carpet and PVC flooring materials
  • Sticks to many types of floor and is removable without leaving residue
  • Type Carpet tape
    Colour/Pattern Transparent
    Length 25m
    Material N/A
    Width 50mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot