tesa® 55743 Double Sided Tape Transparent 19mm x 1.5m

Order Code:

51-6675

Brand: tesa MPN: 55743-00001-00 EAN-13: 4042448843142
  • Country of Origin: Germany

Discontinued


The Tesa® 55743 Double Sided Tape Transparent 19mm x 1.5m is a powerful adhesive, double sided Tesa® mounting band, suitable for a large number of applications and ideal for mounting in inner places and outer areas.


  • Individually separated
  • UV resistant
  • Ideal for glass and transparent objects
  • Crystal clear and extra-thin
  • Holds up to 2kg* per 10cm tape
  • Holds on glass, tiles, plaster, wood and most plastics
  • Type Double sided
    Colour/Pattern Transparent
    Length 1.5m
    Material N/A
    Width 19mm

    Reviews


    Be the first to submit a review

    Trustpilot