Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tesa® 55750 Outdoor Double Sided Tape 19mm x 1.5m is a powerful adhesive, double sided Tesa® mounting band. Suitable for a large number of applications and ideal for mounting of places in interiors.
Colour/Pattern | N/A |
---|---|
Length | 1.5m |
Material | Weatherproof |
Type | Double sided |
Width | 19mm |
To use this facility please Sign In.
Sign In