tesa® 55751 Outdoor Double Sided Tape 19mm x 5m

Standard range
Order Code:

51-6674

Brand: tesa MPN: 55751-00001-00 EAN-13: 4042448843470
  • Quickly find another product in this range by Length:

    1.5m 5m
Qty Unit Price (Ex VAT)
1+ £26.67
5+ £23.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 available to back orderBack-order availability date - 12/02/2025

The Tesa® 55750 Outdoor Double Sided Tape 19mm x 5m is a powerful adhesive, double sided Tesa® mounting band. Suitable for a large number of applications and ideal for mounting of places in interiors.


  • Individually separated
  • Weatherproof, weather-resistant
  • Ideal for exterior use* UV-, water- and temperature-resistant
  • Holds up to 1kg* per 10cm tape
  • Holds on tiles, brick, stone, metal and most plastics
  • Type Double sided
    Colour/Pattern N/A
    Length 5m
    Material Weatherproof
    Width 19mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot