tesa® 56242 Self Sealing Repairing Tape 25mm x 3m

Order Code:

51-6061

Brand: tesa MPN: 56242-00000-00 EAN-13: 4042448151902
  • Country of Origin:

Discontinued


The Tesa® 56242 Self Sealing Repairing Tape 25mm x 3m is a repairing tape for short-term repairing, sealing and insulation. Manufactured to be weather and UV resistant, it can be applied to wet surfaces, while also remaining reliable for indoor electricity insulation.


  • Provisionally repairs for tubes and pipes, sealing, cable insulation, etc.
  • Temperature-resistant from -20°C to +80°C
  • Weather- and UV-resistant
  • Reliably non-conducting in household applications
  • Can be applied on wet surfaces
  • Type Weather resistant
    Length 3m
    Material N/A
    Width 25mm

    Reviews


    Be the first to submit a review

    Trustpilot