Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.87 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tesa® 57911 Film Double Sided Adhesive Tape Transparent 12mm x 7.5m (Pack of 2) is considered reliable and discrete to all double sided paper and cartoon pasting. It is displayed through its strong adhesion force, age-resistant and easy to roll.
Type | Double sided |
---|---|
Colour/Pattern | Transparent |
Length | 7.5m |
Material | Polypropylene |
Width | 12mm |
To use this facility please Sign In.
Sign In