Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

tesa 57953-00000-00 NOPI® 57953 Packband 50mm x 66m

Order Code:  

51-6053

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 57953-00000-00 Copy to clipboard EAN-13: 4042448041296
  • Country of Origin: Italy
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.18
5+ £2.93
10+ £2.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
997 available to back OrderBack-order availability date - 03/08/2024

The Tesa NOPI® 57953 Packband 50mm x 66m has been well designed to offer standard quality for locking the lighter to medium weight boxes.


  • Support: PP, glue: Acrylat
Colour Brown
Length 66m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review