tesa 40292-00000-00 LUUP coat hook 70x63x50 mm chrome Adhesive mount |
07-6438
|
|
5 available to back orderBack-order availability date - 13/01/2026
|
1+ £21.22
Price per unit Ex VAT
|
Metal (chrome-plated) |
(L x W x H) 70 x 63 x 50 mm |
Chrome (glossy) |
|
50mm |
70mm |
luup |
|
63mm |
|
Self-adhesive hook |
tesa 40304-00000-00 MOON Adhesive hook 36mm silver 1pc no drilling needed |
07-6446
|
|
92 available to back orderBack-order availability date - 13/01/2026
|
1+ £13.72
Price per unit Ex VAT
|
Metal |
(L x W x H) 36 x 36 x 36 mm |
Silver |
|
36mm |
36mm |
MOON |
|
36mm |
|
Self-adhesive hook |
tesa 40305-00000-00 MOON coat hook 65x50x35mm silver Adhesive mount |
07-6447
|
|
9 available to back orderBack-order availability date - 13/01/2026
|
1+ £23.70
Price per unit Ex VAT
|
Metal |
(L x W x H) 65 x 50 x 35 mm |
Silver |
|
35mm |
65mm |
MOON |
|
50mm |
|
Self-adhesive hook |
tesa 40318-00000-00 SMOOZ Adhesive hook 37mm glossy chrome 1 pc |
07-6459
|
|
33 available to back orderBack-order availability date - 13/01/2026
|
1+ £12.49
Price per unit Ex VAT
|
Metal (chrome-plated) |
(L x W x H) 37 x 37 x 37 mm |
Chrome (glossy) |
|
37mm |
37mm |
SMOOZ |
|
37mm |
|
Self-adhesive hook |
tesa 58034-00500-20 Powerstrips Vario Self-adhesive hooks 12pcs reusable |
07-6679
|
|
1 available to back orderBack-order availability date - 13/01/2026
|
1+ £14.03
Price per unit Ex VAT
|
|
|
White |
1kg |
|
|
|
|
|
|
Self-adhesive hook |
tesa 58900-00500-04 Powerstrips small Adhesive hook 15pcs transparent |
07-6705
|
|
42 available to back orderBack-order availability date - 13/01/2026
|
1+ £15.61
Price per unit Ex VAT
|
Polystyrene |
|
Transparent |
0.200kg |
|
|
POWERSTRIPS® |
|
|
|
Self-adhesive hook |
tesa 77734-00000-00 small Adhesive hook transparent reusable 5pcs |
07-6786
|
|
43 available to back orderBack-order availability date - 13/01/2026
|
1+ £4.79
Price per unit Ex VAT
|
Polystyrene |
|
Transparent |
0.2kg |
|
|
|
|
|
|
Self-adhesive hook |
tesa 77735-00000-00 large Adhesive hooks transparent 2pcs reusable no trace |
07-6787
|
|
44 available to back orderBack-order availability date - 13/01/2026
|
1+ £4.79
Price per unit Ex VAT
|
Polystyrene |
(W x H) 27 mm x 45 mm |
Transparent |
1kg |
45mm |
|
|
|
27mm |
|
Self-adhesive hook |
tesa 77777-00500-01 Adjustable Adhesive Nails 6pcs 2kg hold reusable |
07-6819
|
|
27 available to back orderBack-order availability date - 13/01/2026
|
1+ £16.34
Price per unit Ex VAT
|
Polystyrene |
|
White |
2kg |
|
|
77777 |
|
|
tesa self-adhesive nail |
Self-adhesive hook |
tesa 77781-00000-00 Ceiling hook white Self-adhesive no drilling 0.5 kg hold |
07-6824
|
|
72 available to back orderBack-order availability date - 13/01/2026
|
1+ £4.45
Price per unit Ex VAT
|
Polystyrene |
|
White |
0.5kg |
|
|
77781 |
483 mm (19") |
|
|
Self-adhesive hook |
tesa 77781-00500-01 Ceiling hook white 3pcs Self-adhesive no-drill |
07-6825
|
|
33 available to back orderBack-order availability date - 13/01/2026
|
1+ £15.00
Price per unit Ex VAT
|
Polystyrene |
|
White |
0.5kg |
|
|
77781 |
|
|
|
Self-adhesive hook |