tesa 58000-00500-11 Powerstrips large Adhesive Strips 30pcs white 2kg hold |
07-6677
|
|
42 available to back orderBack-order availability date - 14/01/2026
|
1+ £13.84
Price per unit Ex VAT
|
White |
|
|
2kg |
POWERSTRIPS® Large |
|
|
|
|
|
|
Self-adhesive strip |
tesa 58003-00500-05 Powerstrips Poster 60pc double-sided Strips white |
07-6678
|
|
42 available to back orderBack-order availability date - 14/01/2026
|
1+ £13.84
Price per unit Ex VAT
|
White |
|
|
0.200kg |
POWERSTRIPS® Poster |
|
|
|
|
|
|
Self-adhesive strip |
tesa 59700-00500-04 Powerstrips waterproof Strips large 24pcs |
07-6721
|
|
19 available to back orderBack-order availability date - 04/02/2026
|
1+ £15.00
Price per unit Ex VAT
|
White |
|
|
2kg |
|
Danger |
tesa Powerstrip® |
|
|
|
|
Self-adhesive strip |
tesa 77732-00000-20 Adhesive Strips transparent barely visible 16pcs removable |
07-6784
|
|
15 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.20
Price per unit Ex VAT
|
Transparent |
|
|
0.2kg |
77732 |
|
|
|
|
|
|
Self-adhesive strip |
tesa 77733-00000-20 Adhesive Strips transparent 8pcs barely visible removable |
07-6785
|
|
15 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.20
Price per unit Ex VAT
|
Transparent |
|
|
1kg |
77733 |
|
|
|
|
|
|
Self-adhesive strip |
tesa 77760-00000-00 Adhesive Strips white 9pcs 2kg hold residue-free |
07-6798
|
|
10 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.20
Price per unit Ex VAT
|
White |
Polyethylene (PE) |
|
2kg |
77760 |
|
|
|
|
|
|
Self-adhesive strip |
tesa 77761-00000-20 Adhesive Strips white 6pcs tool-free use |
07-6799
|
|
30 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.20
Price per unit Ex VAT
|
White |
Polyethylene (PE) |
|
3kg |
77761 |
|
|
|
|
|
|
Self-adhesive strip |
tesa 77770-00000-20 Adhesive Strips white 9pcs for 0.5 kg no tools needed |
07-6806
|
|
17 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.20
Price per unit Ex VAT
|
White |
|
|
0.5kg |
77770 |
|
|
|
|
|
|
Self-adhesive strip |
tesa 77771-00000-20 Adhesive Strips 6pcs white tool-free strong removable |
07-6807
|
|
45 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.20
Price per unit Ex VAT
|
White |
|
(L x W) 80 mm x 20 mm |
1kg |
77771 |
|
|
80mm |
White |
Klebepad |
20mm |
Self-adhesive strip |
tesa 77771-00500-00 Adhesive Strips 18pcs no drilling holds up to 1 kg |
07-6808
|
|
16 available to back orderBack-order availability date - 14/01/2026
|
1+ £13.35
Price per unit Ex VAT
|
White |
|
|
1kg |
77771 |
|
|
|
|
|
|
Self-adhesive strip |