Tesa® Universal Low Noise Hi Tack Carton Sealing Tape

<P>Universal<STRONG> carton sealing tape </STRONG>from <STRONG>Tesa&reg;</STRONG> which comprises a substrate of PP film coated with a special adhesive mass of acrylate.</P><P>This <STRONG>solvent-free </STRONG>tape has a particularly high adhesive strength which ensures packages remain sealed securely immediately after application.</P>
  • Available in clear and havana
  • Length 66m
  • Width 50mm
  • Thickness 52µm
  • Tensile strength 45N/cm
Order codeReel sizeColour
87-640050mm x 66mClear
87-640250mm x 66mHavana

Trustpilot