Christmas Opening Hours and Delivery Dates here

tesa Washroom Equipment & Supplies Towel hook 612210

tesa Brand: tesa
The group comprises adhesive metal towel hooks manufactured by tesa that offer easy installation without the need for drilling, ideal for versatile and damage-free mounting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Height Length Width Type Material Mounting Type
tesa 40235-00000-00 EKKRO towel hook Adhesive metal easy no-drill mount
tesa 40235-00000-00 EKKRO towel hook Adhesive metal easy no-drill mount
Extended range
Order code: 07-6398
MPN: 40235-00000-00

6 available to back orderBack-order availability date - 14/01/2026
1+ £17.47
Price per unit Ex VAT
Chrome (glossy) Towel hook Metal Adhesive
tesa 40263-00000-00 KLAAM towel hook Adhesive metal no drilling needed
tesa 40263-00000-00 KLAAM towel hook Adhesive metal no drilling needed
Extended range
Order code: 07-6417
MPN: 40263-00000-00

10 available to back orderBack-order availability date - 14/01/2026
1+ £22.00
Price per unit Ex VAT
Chrome (glossy) 61mm 96mm 47mm Towel hook Metal Adhesive
tesa 40291-00000-00 LUUP towel hook Adhesive metal no drilling needed
tesa 40291-00000-00 LUUP towel hook Adhesive metal no drilling needed
Extended range
Order code: 07-6437
MPN: 40291-00000-00

Available to back orderBack order, lead time 3 weeks
1+ £12.49
Price per unit Ex VAT
Chrome (glossy) 37mm 37mm 37mm Towel hook Metal Adhesive
tesa 40563-00000-00 MOON black towel hook Adhesive metal non-drill install
tesa 40563-00000-00 MOON black towel hook Adhesive metal non-drill install
Extended range
Order code: 07-6487
MPN: 40563-00000-00

9 available to back orderBack-order availability date - 14/01/2026
1+ £15.27
Price per unit Ex VAT
Black (matt) 37mm 36mm 37mm Towel hook Metal Adhesive
tesa 40573-00000-00 MOON towel hook Adhesive metal no-drill installation
tesa 40573-00000-00 MOON towel hook Adhesive metal no-drill installation
Extended range
Order code: 07-6494
MPN: 40573-00000-00

5 available to back orderBack-order availability date - 14/01/2026
1+ £15.27
Price per unit Ex VAT
White (matt) 37mm 36mm 37mm Towel hook Metal Adhesive
tesa 40583-00000-00 MOON towel hook Adhesive metal stylish & no drilling
tesa 40583-00000-00 MOON towel hook Adhesive metal stylish & no drilling
Extended range
Order code: 07-6500
MPN: 40583-00000-00

29 available to back orderBack-order availability date - 14/01/2026
1+ £15.27
Price per unit Ex VAT
Grey (matt) 37mm 36mm 37mm Towel hook Metal Adhesive
tesa 40593-00000-00 MOON towel hook Adhesive metal brushed graphite
tesa 40593-00000-00 MOON towel hook Adhesive metal brushed graphite
Extended range
Order code: 07-6505
MPN: 40593-00000-00

7 available to back orderBack-order availability date - 14/01/2026
1+ £18.40
Price per unit Ex VAT
Graphite 37mm 36mm 37mm Towel hook Metal Adhesive
tesa 40603-00000-00 MOON towel hook brushed bronze Adhesive no drilling
tesa 40603-00000-00 MOON towel hook brushed bronze Adhesive no drilling
Extended range
Order code: 07-6509
MPN: 40603-00000-00

1 available to back orderBack-order availability date - 14/01/2026
1+ £18.35
Price per unit Ex VAT
Bronze 37mm 36mm 37mm Towel hook Metal Adhesive


Trustpilot