Site: Industry
Currency: GBP    
Test Lead 50cm 4mm Stackable Plugs

Test Lead 50cm 4mm Stackable Plugs

R-TECH Brand: R-TECH

The R-TECH Test Lead 50cm, 4mm Stackable Plugs, are good quality 4mm stackable plug connector test leads, comprising a 50cm cable fitted with a 4mm banana plug at each end.

The banana plugs have a cage spring to provide secure connection. They also incorporate a socket at the rear of the connector to accommodate an additional 4mm plug, enabling multiple plug connectors to be plugged into the same socket connector.

Ideal for connection of Test and Electrical equipment, where multiple connections are required.

Available in 5 colours: Black, Red, Yellow, Green and Blue.

  • Stackable Plug Connectors
  • Socket Connection: 4mm
  • Lead Length: 50cm
  • Plug Length: 44.5mm
  • Pack Qty: 1


Order codeManufacturer's Part No.Description

Lead Length

Colour
52-45915245914mm Stackable Test Lead50cmBlack
52-45925245924mm Stackable Test Lead50cmRed
52-45935245934mm Stackable Test Lead50cmYellow
52-45945245944mm Stackable Test Lead50cmGreen
52-45955245954mm Stackable Test Lead50cmBlue


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C