Fluke TiR32 Building Diagnostics Infrared Thermal Imaging Camera

Order Code:

55-7121

Brand: Fluke MPN: FLUKE TiR32

Discontinued


The Fluke TiR32 thermal imaging camera uses a high resolution IR sensor and its range of innovative features makes it ideal for building diagnostic applications. The standard lens can be easily changed to a telephoto or wide angle lens (available seperately) for measuring the maximum application area. The camera features Fluke's IR-Fusion system where the image from the IR sensor can be imposed over the image from the visible light sensor with three levels of blending. This composite image allows faster fault location and both images can be saved together for creating professional reports. When saving images, each one can be accompanied by a 60s voice note. The supplied 2Gbyte SD card can save thousands of images and voice notes. Supplied with 2 x battery packs,wrist strap, 2Gbyte SD card and USB reader, carrying case, soft-case, battery charger/ power adaptor with 2 charging slots, the SmartView™ analyssis software, a user manual and an interactive training DVD.
  • 320 x 240 Bolometer sensor
  • Size 91mm (3.6in) VGA LCD colour screen
  • Fluke IR-Fusion® combines real and thermal images, full screen or picture in picture
  • Compensation of background light
  • Precise adjustment of level and span
  • SmartView™ evaluation and reporting software with free updates
  • Dimensions 277 x 122 x 170mm (10.9 x 4.8 x 6.7in)
  • Weighs 1.05kg (2.3lb)
Type Thermal imaging camera
IR Resolution 320 x 240pixel

Reviews


Be the first to submit a review

Trustpilot