Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GW Instek GDS-122 Handheld Digital Storage Oscilloscope Multimeter

Order Code:  

90-6052

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GDS-122 Copy to clipboard
 Report an error

Discontinued

The GW Instek GDS-122 is a reliable and handy instrument for all test and electronic engineers. This model is designed to carry out complicated on-site tests. The Dual-channel unit features 20MHz of bandwidth with a sampling rate of 100MS/s along with multimeter functionality. The colour LCD display with a resolution of 320 x 240 helps you to read waveforms easily, especially when displaying a lot of data or multiple waveforms.

The GW Instek GDS-122 has a compact design with the total weight of 690g, that allows engineers to carry it around easily. The protective cover of the unit is insulated and specially designed to guarantee endurance and reliability in tough environments. The rechargeable Li-ion battery ensures convenience for on-site testing.


  • 20MHz Bandwidth
  • 100MS/s Real-time sampling rate
  • True RMS Multimeter: Volt, Amp, Ohm, continuity, diode
  • Dual independent floating isolated channels
  • Trigger mode: free run, single shot, edge, video
  • USB Interface
  • 6 Hour capacity Li-ion rechargeable battery
  • 3.8 inch colour LCD, resolution: 320 x 240
  • Light Weight: 690g
  • Manufacturers part no. GW Instek GDS-122
Accuracy ±5%
Bandwidth 20MHz
No. of Channels 2

Reviews


Be the first to submit a review

Trustpilot