Christmas Opening Hours and Delivery Dates here

Testboy 110 Multi Tester CAT III 1000V

Order Code:

60-2557

Brand: Testboy MPN: Testboy 110 EAN-13: 4028532101107
Qty Unit Price (Ex VAT)
1+ £25.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 03/02/2026

The Testboy 110 is an Optical and Acoustic Voltage Tester with LED Pocket Torch that is easy to use and ideal for a variety of different applications. It belongs to both the DIY and the professional electrician as part of their basic equipment. The case of the 110 is made of impact and shatter resistant ABS plastic that allows use in harsh environments.

The non-contact voltage tester can check cable connections, cable reels, sockets, switches and junction boxes. A broken lamp in a string of lights can be located within a few seconds. It can easily show an invisible cable break in an extension cable. The tracing of breaks in wiring (even beneath plaster), burnt-out fuses, switching faults, is possible with this tool.

The additional high-performance LED pocket torch is a valuable aid in almost every circumstance and especially in a dark basement if a fuse should happen to be burnt-out.

What's in the Box?
Testboy 110
2x micro-batteries and Manual


  • Measuring range: 12 to 1000V
  • Over voltage category: CAT III 1000V
  • Protection: IP 44
  • Built-in LED flashlight
  • TUV/ GS: IEC/ EN 61010-1, DIN VDE 0411
  • Colour: Red
  • Dimensions: 160 x 25mm
  • Weight: 45g
  • Manufacturer's part: Testboy 110

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot