Christmas Opening Hours and Delivery Dates here

Testboy 114 Multi Tester CAT III 1000V

Order Code:

60-2566

Brand: Testboy MPN: Testboy 114 EAN-13: 4028532101145
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
137 available to back orderBack-order availability date - 03/02/2026

The Testboy 114 is a Non-Contact Voltage Tester featuring a visual display and vibrating indicator. It is easy to operate and can be used for a wide variety of jobs; this is an essential tool for both home handymen and professionals. The tester can detect an invisible break within an extension cable with an accuracy of just a few millimetres. A defective bulb in a chain of lights can be located within seconds. Live-voltage wires (e.g., in cable plugs, cable drums, sockets, switches and junction boxes) can also be quickly detected.

The casing is made of impact-resistant, high-strength ABS plastic so the tester is perfect for use under harsh conditions. The integrated LED flash light doubles as a source of illumination and as a switching mechanism between the two measuring ranges (12/ 110V AC).

What's in the Box?
Testboy 114
2x AAA batteries
Instructions for use


  • Distinction between phase and neutral conductors for single-phase and three-phase networks
  • Functional test of switches and in-line switches
  • Housing made of impact-resistant and shatterproof ABS-plastic
  • Voltage range: 12 to 1000V/AC (contactless)
  • Measurement range: 12 to 1000V/AC
  • Protection class: IP40
  • Visual and vibrating display
  • LED torch function
  • TÜV/GS-tested
  • IEC/EN 61010-1 (DIN VDE 0411)
  • Manufacturer's part: Testboy 114

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot