Site: Industry
Currency: GBP    
Tested For Electrical Safety Labels Green On Nylon Cloth 38 x 15mm Pack Of 140

Tested For Electrical Safety Labels Green On Nylon Cloth 38 x 15mm Pack Of 140

Customark
Standard range
Order Code:

32-0665

Brand: Customark MPN: 7824054
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.70   £8.42
Price per unit Ex VAT
25 in stock, despatched same dayAdditional quantity lead time 7 days

These high quality labels from Customark bear the words "Tested For Electrical Safety" and have spaces for Initials and Date.


  • Printed in green
  • Labels on self-adhesive nylon cloth
  • Size 38 x 15mm
  • Supplied in pack of 140
  • Manufacturer's part 7824054
Type Labels
Legend Tested for electrical safety
Length 38mm
Material Nylon cloth
Quantity 140
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C