Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Testo 0560 0460 460 Tachometer 1.7- 500.0 rps / 100-30000rpm

Order Code:  

57-4175

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0560 0460 Copy to clipboard EAN-13: 4029547008252
 Report an error

Discontinued

This pocket-sized tachometer from Testo provides you with quick and reliable readings when carrying out checks on fans, crankshafts and motors. And because the checks can be performed while the machines are still running, there is no need to stop production or shut down machinery.

What's in the Box?
Tachometer
User manual
Protective cap
2x AAA batteries
Calibration certificate
4x Reflectors
Wrist strap
Belt clip


  • Optical rpm measurement with LED sighting
  • Max/min values
  • Protective cap for safe storage
  • Includes wrist strap and belt clip
  • Display light
  • Resolution range: 100 to 29,999 RPM
  • Manufacturer's part: 0560 0460
Accuracy 0.02%
Measurement Range 1.7- 500.0 rps
Type Tachometer

Reviews


Be the first to submit a review