Testo 0560 Series Thermal Imaging Cameras

Testo Brand: Testo
<P>The Testo 0560 series of thermal imaging cameras includes a model suitable for every imaging task. With high resolution and image quality up to 320 x 240 pixels (increasing to 640 x 480 pixels with Testo SuperResolution), the range is ideal for all applications in contracting and industry.</P><P>Connectivity to the Testo Thermography App and other Testo measuring instruments allows you to create and send compact reports, and you can transfer the measurement values from the Testo 605i Thermohygrometer Smart Probe and the Testo 770 Electrical Clamp Meter wirelessly to the imagers, to identify mould danger or to complement thermal images with current and voltage measurements.</P><P>The Testo &#949;-Assist function automatically sets the emissivity and temperature of the measurement object for precise thermography. Testo ScaleAssist adapts the thermal image scale to the inside and outside temperatures of the measurement object, and the difference between them. This ensures comparable and error-free thermal images of the thermal insulation behaviour of a building.</P><P></P><P><IFRAME height=315 src="https://www.youtube.com/embed/fIAf98X4_tY?rel=0" frameBorder=0 width=560 allow="accelerometer; autoplay; encrypted-media; gyroscope; picture-in-picture" allowfullscreen></IFRAME></P>
  • With 160 x 120 pixels, the Testo 865s provides your ideal entry into thermography allowing you to visualise temperature differences from 0.1°C and automatically recognise hot and cold spots
  • The Testo 868s has an integrated digital camera and produces 160 x 120 pixel thermal images in which temperature differences of 0.1°C are visible and includes the Testo thermography App in order to work more flexibly and send reports on site
  • With a resolution of 240 x 180 pixels, the Testo 871 can identify temperature differences from 0.09°C and includes a digital camera and Testo Thermography App. It can also integrate measurement values from the Testo 605i Thermohygrometer Smart Probe and the Testo 770-3 Clamp Meter via Bluetooth
  • The Testo 872s is a professional thermal imager with 320 x 240 pixels, digital camera, laser marker and can detect temperature differences from 0.06°C as well as integrating measurement values from the Testo 605i thermohygrometer Smart Probe and the Testo 770-3 Clamp Meter
Description Image Product Buy Qty Pricing (Ex VAT) IR Resolution Type
Testo 0560 8651 865s Thermal Imaging Camera
Testo 0560 8651 865s Thermal Imaging Camera
Standard range
Order code: 85-1345
MPN: 0560 8651

Out of stockBack-order availability date - 26/03/2025
1+ £771.47
160 x 120pixel Thermal imaging camera
Testo 0560 8716 871s Thermal Imaging Camera with Bluetooth and WiFi
Testo 0560 8716 871s Thermal Imaging Camera with Bluetooth and WiFi
Extended range
Order code: 85-1347
MPN: 0560 8716

Available to back orderBack-order availability date - 26/03/2025
1+ £2058.97
240 x 180pixel Thermal imaging camera
Testo 0560 8725 872s Thermal Imaging Camera with Blutooth, WiFi and Laser Marker
Testo 0560 8725 872s Thermal Imaging Camera with Blutooth, WiFi and Laser Marker
Extended range
Order code: 85-1348
MPN: 0560 8725

Available to back orderBack-order availability date - 26/03/2025
1+ £2264.97
320 x 240pixel Thermal imaging camera
Testo model865868871872

Infra-red resolution

160 x 120160 x 120240 x 180320 x 240

Infra-red resolution with Testo SuperResolution

320 x 240320 x 240480 x 360640 x 480
Infra-red sensitivity (NETD)<120mK<100mK<90mK<60mK
Measuring range-20 to 280°C-30 to 650°C-30 to 650°C-30 to 650°C
Field of view (FOV)31° x 23°31° x 23°35° x 26°42° x 30°
App connection via wireless LANNoYesYesYes
Integrated digital cameraNoYesYesYes
IFOV warningYesYesYesYes
Testo ScaleAssistYesYesYesYes
Testo E-AssistNoYesYesYes
Connection of Testo 605i & Testo 770-3 via BluetoothNoYesYesYes
Laser markerNoNoNoYes
Order code85-134585-134685-134785-1348


Trustpilot