Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Testo 0563 4172 417 Anemometer Set

Order Code:  

57-4119

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0563 4172 Copy to clipboard EAN-13: 4029547012655
 Report an error

Discontinued

The Testo 0554 4173 is a 417 Anemometer Kit with built-in flow/temperature vane 100mm in diameter to measure flow speed, volume flow and temperature. Volume flow is shown directly in the display. Accurate volume flow calculation thanks to easy input of duct area. In addition, it is easy to switch to the current temperature reading. The flow direction, i.e. drawn in or blowing, is visible in the display. Timed and multi-point mean calculation provide information on mean volume flow, flow speed and temperature readings.


  • Direction of flow recognition
  • Temperature, flow and volume flow measurement
  • Multi-point and timed mean calculation
  • Max/min values
  • Hold button to freeze readings
  • Display light
  • Auto Off function
  • Built-in Ø 100 mm vane
  • Flow can be measured in m/s or fpm and Volume in m3h, l/s or cfm
  • Manufacturer's part: Testo 0563 4172 417 Anemometer Set

Reviews


Be the first to submit a review