Testo 0563 8165 816 Sound Level Measuring Apparatus

Order Code:

57-5132

Brand: Testo MPN: 0563 8165 EAN-13: 4029547001871

Discontinued


This sound level meter from Testo is suitable for accurate sound measurement in the workplace and in public places. The accuracy complies with class 2 according to IEC 651 (DIN EN 60651).

The Testo 816 has a range of features making it ideal for professional sound measurement. The sound level meter covers the range from 30 to 130dB, and you can manually set individual measuring ranges of 30 to 80, 50 to 100 and 80 to 130 dB or activate the Auto-Range function.

What's in the box?
Testo 816 sound level meter
Case
Wind screen
Adjustment screwdriver
3.5mm jack plug
Batteries


  • Measuring range: 30 to 130dB
  • Frequency range: 31.5Hz to 8kHz
  • Accuracy: ±1.0dB
  • Resolution: 0.1dB
  • Housing: ABS
  • Warranty: 2 years
  • Battery type: 9V block battery
  • Battery life: 50 hours
  • Manufacturer's part: 0563 8165
Type Sound level meter
Wind Speed Range N/A

Reviews


Be the first to submit a review

Trustpilot