Christmas Opening Hours and Delivery Dates here

Testo 0602 4892 Magnetic Temperature Sensor

Order Code:

57-4334

Brand: Testo MPN: 0602 4892 EAN-13: 4029547004414
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £199.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/01/2026

This temperature probe from Testo can be used with a Type-K thermocouple (TC) sensor to carry out measurements of surface temperatures of up to +400°C.

Thanks to the magnet the probe adheres to metal surfaces all by itself. The magnet's adhesive force is 10N and the probe features a 1.6m cable. It is suitable for use with any Testo product with a Type-K sensor input.


  • Probe shaft length: 35mm
  • Measurement range: -50°C to 400°C
  • Accuracy class: 2
  • Cable length: 1.6m
  • Manufacturer's part: 0602 4892
Probe Type Magnetic surface probe
Temperature Range -50 to +400°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot