Christmas Opening Hours and Delivery Dates here

Testo 0613 4611 Temperature Sensor -50 to +70 deg

Order Code:

57-4303

Brand: Testo MPN: 0613 4611 EAN-13: 4029547004599
Qty Was Unit Price (Ex VAT)
1+ £86.52 £76.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 11/01/2026

This pipe wrap probe from Testo can be used to carry out surface measurements on pipes with a diameter up to 75mm. You can use it to determine the surface temperature of heating pipes for measuring flow and return values. It is suitable for use with any Testo product that has an NTC sensor input.

The NTC sensor is attached to a wide, 300mm long strip and the Velcro fastener on this strip enables the surface probe to be attached to pipes quickly and easily. For optimum heat transfer between the surface probe and the measurement object, an optional silicone thermal conduction paste s recommended.


  • Measurement range: -50°C to +70°C
  • Accuracy: ±0.2 °C (-25°C to +70°C); ±0.4 °C (-50°C to -25.1°C)
  • Height: 25mm
  • Length: 290mm
  • Width: 45mm
  • Weight: 63g
  • Manufacturer's part: 0613 4611
Probe Type Thermometer probe
Temperature Range -50 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot