Testo 184 AG Temperature Data Loggers for Food and Pharmaceuticals

<P>A range of T<STRONG>esto 184 AG data loggers</STRONG> ideal for mo<STRONG>nitoring temperature</STRONG> within the cold chain sector. These data loggers will record highly accurate temperature and humidity data both for food and the pharmaceuticals industry by meeting precise refrigeration requirements.</P><P>These loggers travel on your behalf in freight and loading rooms, monitoring temperatures during the transport of sensitive goods on rail, in the air or on the road enabling you to keep tabs on progress every step of the way..</P><P>At their destination, you can see at a glance whether the configured limit values have been adhered to. To obtain detailed information, you can connect the data logger to a PC.</P>
  • All-in-one temperature data loggers
  • Clear indication of alarms and alerts
  • Easy, intuitive operation
  • Quick and easy configuration
  • Clear PDF readout and reporting
  • Mobile on-site readout and printout
  • Secure IT integration with no installation
Description Image Product MPN Pricing (Ex VAT) Buy Qty Measurement Range No. of Channels Sensor Type Type Calibrated
Testo 0572 1841 AG Temperature Data Logger
Testo 0572 1841 AG Temperature Data Logger
Extended range
0572 1841
1+ £47.94

Available to back orderBack-order availability date - 19/02/2025
-35 to +70°C 1 NTC Temperature logger No
Testo 0572 1843 AG Temperature Data Logger
Testo 0572 1843 AG Temperature Data Logger
Extended range
0572 1843
1+ £121.50

Available to back orderBack-order availability date - 19/02/2025
-35 to +70°C 1 NTC Temperature logger No
Testo 0572 1846 AG Temperature Data Logger
Testo 0572 1846 AG Temperature Data Logger
Extended range
0572 1846
1+ £331.05

Available to back orderBack-order availability date - 19/02/2025
-20 to +70 5 3-axis accelerometer Temperature logger No
Testo Part No.0572 18410572 18430572 1843
Order code64-802864-803064-8033
Measurement temperatureTemperatureTemperatureTemperature
Exchangeable batteryNoYesYes
Operating time90 daysUnlimitedUnlimited
Measuring range-35°C to +70°C-35°C to +70°C-20°C to +70°C
Resolution0.1°C0.1°C 0.1°C
Accuracy±0.5°C ±0.5°C ±0.5°C
Storage temperature-55°C to +70°C-55°C to +70°C-55°C to +70°C
Measurement rate1 min to 24 hours1 min to 24 hours1 min to 24 hours
Memory16000 readings40000 readings64000 readings
Protection classIP67IP67IP30
Alarm identificationby LEDsby LEDs and displayby LEDs and display
Readout via NFCYesYesYes
Automatic PDF generationYesYesYes
Temperature calibration certificateYesYes-
EN 12830-certifiedYesYes-
HACCP-certifiedYesYesYes
Compatible with Testo ComSoftYesYesYes



Trustpilot