Christmas Opening Hours and Delivery Dates here

Testo 755 Series Current Voltage Testers

Testo Brand: Testo

The Testo 755 family of current/voltage testers are fast and easy to use, especially when you are testing multiple circuits. The convenient open-jaw current tester automatically turns on when the voltage exceeds 6V. It then auto-selects the correct parameters and range for your test.

These rugged testers are suitable for virtually all your daily electrical measuring tasks as they include all the basic functions, e.g., current, voltage, resistance and continuity. An integrated flashlight enables users to work in poorly lit areas. The overall design is for convenient testing including interchangeable measuring tips which can be easily updated and maintained. A convenient lead holder is integrated into the housing for safe and easy storage.

Compared to the Testo 755-1, the Testo 755-2 has an increased voltage range of up to 1000V and enables rotating magnetic field measurement along with single-pole voltage testing to determine quickly if conductors are live.

  • DC voltage
  • Resolution: 6 to 600V / 0.1V
  • Accuracy: ± (1.5% of mv + 3 digits)
  • AC voltage
  • Resolution: 6 to 600V / 0.1V
  • Accuracy: ± (1.5% of mv + 3 digits)
  • AC current
  • Resolution: 200A / 0.1A
  • Accuracy: ± (3% of mv + 3 digits)
  • Resistance
  • Resolution: 100kΩ / 1Ω
  • Accuracy: ± (1.0% of mv + 5 digits)
  • General
  • Operating temperature: -10 to +50°C
  • Protection class: IP64
  • Overvoltage category: CAT IV 600V; CAT III 1000V
  • Authorisations: TÜV; CSA; CE
  • Display (counts): 4000
  • Dimensions: 199 x 62 x 40mm
  • Weight: 306g
  • Manufacturer's warranty: 2 years
Description Image Product Buy Pricing (Ex VAT) AC Voltage Type
Testo 0590 7551 755-1 Current Voltage Tester
Testo 0590 7551 755-1 Current Voltage Tester
Extended range
Order code: 85-1256
MPN: 0590 7551

5 available to back orderBack-order availability date - 03/02/2026
1+ £153.62
Price per unit Ex VAT
6 to 600V Voltage tester
Testo 0590 7552 755-2 Current Voltage Tester
Testo 0590 7552 755-2 Current Voltage Tester
Extended range
Order code: 85-1241
MPN: 0590 7552

5 available to back orderBack-order availability date - 03/02/2026
1+ £187.62
Price per unit Ex VAT
6 to 1000V Voltage tester
Model755-1755-2
Voltage measuring range6 to 600V AC/DC6 to 1000V AC/DC
Rotating magnetic field testNo100 to 690V AC @ 50/60Hz
Single pole phase testingNo100 to 690V AC @ 50/60Hz
Order code85-125685-1241

Current measuring range0.1 to 200A AC
Resistance measuring range1Ω to 100kΩ
Continuity measuring range<50Ω
Display (counts)4000
Measuring point illuminationYes
Measurement categoryCat IV 600V, Cat III 1000V
Protection classIP64
Operating temperature-10 to +50C
Storage temperature-15 to +60C
Dimensions (L x W x H)199 x 62 x 40mm
Weight306g
Warranty2 years
AuthorisationsTUV, CSA, CE
StandardsEN 61243-3:2010, EN 61010-1
Batteries2x AAA


Trustpilot