Testo Testoterm Measuring Strips

<P>This wide range of <STRONG>Testo Testoterm Thermometer Strips</STRONG> are self adhesive. The temperature proof foils with temperature sensitive elements are used for temperature control and regulation, e.g. for measurements on moving parts, and for long term monitoring an on small objects.</P>
  • Clear indication by irreversible colour change within 2 to 3 seconds
  • Covers a broad measuring range
  • Universally applicable
  • Individual print with company logo possible
  • Large orders can be delivered on rolls
  • For part numbers, temperature scales and order codes, please see technical specification
Accuracy: From +43°C to +154°C: ±1.5°C;
from +160°C: ±1% ±1°C of respective
temperature reading
Operating temperature: corresponds to the respective
measuring ranges
Storage: Up to +65°C: max. 9 months;
other measuring ranges: up to
2 years; max. storage
temperature +25°C.
Storage in a refrigerator is
recommended.
l x w:50 x 18mm or 39 x 18mm
Mftrs. Part No.TypeTemperature rangeOrder code
0646 0108 Measuring Strips +37° to +65°57-5064
0646 0916 Measuring Strips +71° to +110°57-5065
0646 1724Measuring Strips +116° to+154°57-5066
0646 2532 Measuring Strips +161° to +204°57-5067
0646 3341 Measuring Strips +204° to +260°57-5068

Trustpilot