Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Testo 0563 6352 635-2 Thermo Hygrometer

Order Code:  

57-5192

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0563 6352 Copy to clipboard EAN-13: 4029547006395
 Report an error
Qty Unit Price (Ex VAT)
1+ £673.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/08/2024

This high precision thermohygrometer from Testo is perfect for carrying out a variety of measurements. A wide selection of optionally available sensors and probes can be connected to the meter to measure the following: Relative humidity, material moisture, material compensation moisture, pressure dew point in compressed air systems, HTC value, air temperature, surface temperature, core temperature and absolute pressure.

There are two sensor inputs for probes and up to 3 further temperature sensors can be connected via wireless signal using an optional plug-in module (not supplied). In addition to the other measurements, the 635-2 temperature and moisture meter can display min, max and mean values and calculate the dew point difference between the indoor air and the surface of the wall. This allows you to analyse levels of moisture at ceilings and walls. Individually configured characteristic curves ensure the material moisture content is displayed reliably.

What's in the Box?
Thermohygrometer
PC software and USB cable
Battery
Certificate of Conformity


  • Storage temperature: -30 to +70°C
  • Weight: 428 g
  • Dimensions: 220 x 74 x 46mm
  • Operating temperature: -20 to +50 °C
  • Warranty: 2 years
  • Battery type: Alkaline AA
  • Battery life: 200 hrs
  • Manufacturer's part: 0563 6352
Humidity Range 0 to 100% RH
Temperature Range -30 to +70°C
Type Relative humidity and temperature meter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review