Testo Waterproof Folding Thermometer

<P>A range of <STRONG>Testo folding thermometers</STRONG> that are convenient for measurements of all kinds. They are ideally suited to <STRONG>core temperature measurements</STRONG> thanks to a robust metal folding joint and a long, stable measurement probe. Protection class IP65, allows cleaning under running water and used in all conditions. The rubber-coated surface guarantees non-slip handling. </P><P>The especially large, illuminated display allows fast and error-free readout of the measurement values. Thanks to the coloured strips included in delivery, the instruments can be allocated to individual persons or certain areas of work. They have automatic final value recognition thanks to auto-hold, and storage of minimum/maximum values. These are the first thermometers that are waterproof with a folding mechanism. Ideally suited for all applications in the food sector.</P>
  • Sensors: NTC
  • Ideally suited for applications in the food sector
  • Easy to operate
  • Handy and small, fits in any trouser or jacket pocket
  • Robust probe with narrow measurement tip
  • Hygienic and easy to clean measurement tip
  • Splash-proof
  • Certified according to EN 13485
  • Models available: Testo 103 and 104
Description Image Product MPN Pricing (Ex VAT) Buy Qty
Testo 0560 0103 103 Folding Thermometer
Testo 0560 0103 103 Folding Thermometer
Extended range
0560 0103
1+ £60.30

156 available to back orderBack-order availability date - 19/02/2025
Testo 0563 0104 104 Folding Thermometer
Testo 0563 0104 104 Folding Thermometer
Extended range
0563 0104
1+ £103.71

90 available to back orderBack-order availability date - 19/02/2025
Mftrs. Part No.0560 0103 1030563 0104 104
Order code57-543657-5437
Sensor typeNTCNTC
Measuring range-30°C to +220°C-50°C to +250°C
Accuracy ±1 digit±0.5°C (-30°C to +99.9°C)±1.0°C (-50°C to -30.1°C)
±1% of mv (+100°C to +220°C)±0.5°C (-30 to +99.9°C)
N/A±1% of mv (+100°C to +250°C)
Resolution0.1°C0.1°C
Storage temperature-30°C to +70°C-30°C to +70°C
Operating temperature-20°C to +60°C-20°C to +60°C
Battery type2x lithium batteries (CR2032)2x AAA micro batteries
Battery life300h (typical)100h (typical)
Dimensions189 x 35 x 19mm (probe folded out)265 x 48 x 19mm (probe folded out)
Probe length/diameter75mm/3mm diameter106 mm/3mm diameter
Probe tip diameter22mm/2.3mm diameter32 mm/2,3mm diameter
DisplayLCD, 1 line, non-illuminatedLCD, 1 line, illuminated
Reaction timet99 = 10 st99 = 10 s
Switch on/offWith folding mechanism (30°)With folding mechanism (30°)
Housing materialABSABS / TPE / PC, diecast zinc, stainless steel
Weight49g165g
Protection classIP55IP65
Warranty2 years2 years
StandardEN 13485EN 13486


Trustpilot