Texas Instruments CD4011BM Quad 2-input NAND Gate

Standard range
Order Code:

83-0265

Brand: Texas Instruments MPN: CD4011BM
Qty Unit Price (Ex VAT)
5+ £0.953
50+ £0.768
200+ £0.678
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
250 in stock, despatched same dayAdditional quantity lead time 14 days

CD4023B NAND gates provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates, all inputs and outputs are buffered.
  • CMOS Quadruple 2-Input NAND gate IC
  • 3 to 18V Supply voltage
  • 45ns Propagation delay
  • 0.5W Power
  • SO-14
  • -55°C to +125°C
Logic IC Base Number 4011
Logic IC Function Quadruple 2-Input NAND Gate
Operating Temperature Range -55 to +125°C
Package/Case SO-14

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot