Texas Instruments CD4017BE Decade Counter / Driver

Order Code:

83-0340

Brand: Texas Instruments MPN: CD4017BE
Qty Unit Price (Ex VAT)
5+ £0.405
25+ £0.394
100+ £0.392
500+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,215 in stock, despatched same dayAdditional quantity lead time 7 days

This Texas Instruments HCF4017B decade counter IC is available in a DIL-16 package. A part of the CMOS 4000 range. Schmidt trigger clock input allows unlimited clock input rise and fall times.


  • Decade counter
  • 3 to 20VDC supply voltage
  • Up to 10Mhz clock speed
  • Counts on the positive clock signal transition
  • 80ns propagation delay
  • 0.2W power, DIL-16
  • -55°C to +125°C
Logic IC Base Number 4017
Logic IC Function Decade Counter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 8, 2018 | Question by: Rapid Customer | Product code: 83-0340
Q. Reference IC 4017B holders 22-0109 and 22-1722 which one is the best of the two as regards IC securely held in place?
A. Hi Joe, thank you for your question. 22-1722 is the better product in terms of a better reliable connection.
Sunday, May 27, 2012 | Question by: Rapid Customer | Product code: 83-0340
Q. Does the 4017B come with the chip holder which allows me to solder it onto the PCB?
A. Thanks for your enquiry. The holder is not included with this product, it is available seperately as product code 22-1722.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot