Site: Industry
Currency: GBP    
Texas Instruments CD4051BE Analogue Multiplexer / Demultiplexer

Texas Instruments CD4051BE Analogue Multiplexer / Demultiplexer

Texas Instruments
Standard range
Order Code:

83-0384

Brand: Texas Instruments MPN: CD4051BE
Qty Unit Price (Ex VAT)
5+ £0.512
25+ £0.371
100+ £0.319
Price per unit Ex VAT
Order in multiples of 5
815 in stock, despatched same dayAdditional quantity lead time 14 days

This TI CD4051B analog multiplexer/demultiplexer IC is available in a DIL-16 package. A part of the CMOS 4000 range. The 4051 features a low ON resistance (125Ω) and a high OFF resistance (±100pA leakage current). The 4051 contains 1 x 8 channel mux./demux.


  • Analog multiplexer/demultiplexer
  • 3 to 20V Supply Voltage
  • 11ns Propagation Delay
  • 0.5W Power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4051
Logic IC Function Analog Multiplexer / Demultiplexer
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,596 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C