Texas Instruments CD4067BE Multiplexers / Demultiplexers DIP24

Order Code:

51-6321

Brand: Texas Instruments MPN: CD4067BE

Discontinued


This Texas Instruments CD4067B 16 channel analog multiplexer/demultiplexer IC is available in a DIL-24 package. A part of the CMOS 4000 range. The 4067 features a low ON resistance (125Ω) and a high OFF resistance (±10pA leakage current).
  • 16 channel analog multiplexer/demultiplexer
  • 3 to 20VDC supply voltage
  • 15ns propagation delay
  • 0.5W power
  • DIL-24
  • -55°C to +125°C operating temperature

Reviews


Be the first to submit a review

Trustpilot