Texas Instruments CD4078BE 8-input NOR /OR Gate

Order Code:

83-0816

Brand: Texas Instruments MPN: CD4078BE

Discontinued


This Texas Instruments CD4078B 8 input NOR/OR gate IC is available in a DIL-14 package. A part of the CMOS 4000 range.


  • 8 input NOR/OR
  • 3 to 18VDC supply voltage
  • 55ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4078
Logic IC Function 8-Input NOR / OR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Reviews


Be the first to submit a review

Trustpilot