Site: Industry
Currency: GBP    
Texas Instruments CD74HCT147E Logic 10 to 4 Line Priority Encoder DIP16

Texas Instruments CD74HCT147E Logic 10 to 4 Line Priority Encoder DIP16

Texas Instruments
Order Code:

51-6291

Brand: Texas Instruments MPN: CD74HCT147E

Discontinued


This Texas Instruments 74HCT147E 10- to 4-line priority encoder IC is available in a DIL-16 package. A part of the 74HCT range.


  • 4.5 to 5.5VDC supply voltage
  • 13ns propagation delay
  • 0.5W
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 74HCT147
Logic IC Function 10 to 4-line priority encoder
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C