Texas Instruments EZ430-RF2500 Wireless Dev Tool for CC2500 and MSP430F2274

Order Code:

51-6009

Brand: Texas Instruments MPN: EZ430-RF2500

Discontinued


The Texas Instruments eZ430-RF2500 is a complete USB based wireless development tool for the popular MSP430 providing all the hardware and software to evaluate the MSP430F2274 microcontroller and CC2500 2.4-GHz wireless transceiver.
The eZ430-RF2500 is supported by powerful development tools to write, download, and debug an application. These tools allow users to develop and debug software quickly with the aid of hardware breakpoints and a single stepping facility with no resource overhead. The package contains two eZ430-RF2500T target boards, one EZ430-RF USB development board, an plug-in AAA battery board and a comprehensive package of development tools and technical information on CDROM. The target board can be used for develpment in conjunction with the USB board, stand alone with the battery pack or it can be intergated into another system. The new USB debugging interface enables the eZ430-RF2500 to remotely send and receive data from a PC using the MSP430 Application UART. We also supply a range of other development hardware for the Texas Instrument MSP430 cpu.


  • 2 x CC2500 wireless modules
  • 1 x USB developement board
  • 1 x AAA battery pack
  • CDROM with data and development tools
  • Kickstarter version of IAR Workbench supplied

.
Type Wireless development tool

Reviews


Be the first to submit a review

Trustpilot