Texas Instruments LM2575T-5.0/NOPB 1A 5V Simple Switcher

Standard range
Order Code:

82-0658

Brand: Texas Instruments MPN: LM2575T-5.0/NOPB
Qty Unit Price (Ex VAT)
1+ £3.01
10+ £2.71
25+ £2.58
100+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
193 in stock, despatched same dayAdditional quantity lead time 14 days

A monolithic 1A step-down (buck) voltage regulator from Texas Instruments/National Semiconductors that is a high efficiency replacement for the more conventional 3-pin linear regulators. The device requires a minimum number of external components and is simple to use.

Its design substantially reduces the size of heatsink required and, in many cases, no thermal management is required as dissipated power is low.


  • Supplied in a 5-pin TO-220-5 package
  • Power 5V
  • Guaranteed 1A output
  • Output voltage tolerance ±4%
  • External shutdown facility
  • Low power standby mode
  • Thermal shutdown and current limit protection
  • Requires minimal external components
  • Texas Instruments own the National Semiconductor brand and items supplied may reflect this
Current Limit 2.2A
Device LM2575T-5.0
Efficiency 77%
Frequency 52kHz
Operating Temperature Range -40 to +125°C
Output Voltage 5V
Package TO-220
Supply Voltage Max 45V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, October 4, 2011 Question by: Rapid Customer | Product code: 82-0658
Q. Why are the TE-092-005 £10, whilst these switching regulators claim to do the same thing for a fraction of the price?
A. Hi Pete thank for your enquiry - unfortunately i can find no link to TE-092-005 - can you supply an order code for us to investigate

Reviews


Be the first to submit a review

Trustpilot