Texas Instruments OP07CP Single CMOS Operational Amp

Order Code:

82-0006

Brand: Texas Instruments MPN: OP07CP

Discontinued


This is the Texas Instruments OP07CP single precision op amp. Features an ultra-low input offset voltage. This is a direct replacement for 725, 108A and OP05 devices. 741 devices may be directly replaced by removing the 741's nulling potentiometer.


  • Operational amplifier
  • Precision type
  • Single amplifier
  • 0.6MHz bandwidth
  • 0.3V/us slew rate
  • 60uVDC input offset voltage
  • 120dB CMRR
  • 3VDC to 18VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Low Noise
  • No External components Required
Bandwidth 0.6MHz
Gain 500V/mV
Number of Amplifiers 1
Op Amp Type OP07CP
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 18V

Reviews


Be the first to submit a review

Trustpilot